
* Images are for reference only
MURB1060CT
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MURB1060CT
- JLCPCB Part #
- C961874
- Package
- TO-263
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.45V@10A 10A 10uA@600V 25ns 50A 600V TO-263 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 21
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5517
10+
$0.4436
50+
$0.3339
100+
$0.2759
500+
$0.2501
1000+
$0.2339
Related Products
Welcome back, may I help you?