
* Images are for reference only
PKM17EPP-2002-B0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- PKM17EPP-2002-B0
- JLCPCB Part #
- C492053
- Package
- Plugin,D=17mm
- Description
- -20℃~+70℃ 10.3mm 17mm 25V 2kHz 70dB Passive (Externally Driven) Piezoelectric Through-hole 插件,D=17mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1030
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1028
In-stock Item Pricing
Qty Unit Price
1+
$0.6847
10+
$0.5590
30+
$0.4962
100+
$0.4334
500+
$0.3963
1000+
$0.3770
Related Products
Welcome back, may I help you?