
* Images are for reference only
LXRW0YV201-059
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LXRW0YV201-059
- JLCPCB Part #
- C2908049
- Package
- SMD,0.6x0.6x0.3mm
- Description
- -25℃~+85℃ 0.28mm 100pF~200pF 50V SMD,0.6x0.6x0.3mm Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3233
1000+
$0.1252
2500+
$0.1207
5000+
$0.1186
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?