
* Images are for reference only
MUR60120PT
Extended
- Manufacturer
- YFW
- MFR.Part #
- MUR60120PT
- JLCPCB Part #
- C50327230
- Package
- TO-247
- Description
- -40℃~+175℃ 1 Pair Common Cathode 1.2kV 10uA 2.4V@30A 60A 75ns TO-247 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$2.7984
10+
$2.3601
30+
$2.0872
90+
$1.8078
510+
$1.6810
1200+
$1.6264
Related Products
Welcome back, may I help you?