
* Images are for reference only
MUR1640CT
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- MUR1640CT
- JLCPCB Part #
- C5293802
- Package
- TO-220-3L
- Description
- -55℃~+150℃ 1.1V@8.0A 120A 16A 1uA 2W 35ns 400V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3214
50+
$0.2523
150+
$0.2228
500+
$0.1860
2500+
$0.1694
5000+
$0.1595
Related Products
Welcome back, may I help you?