
* Images are for reference only
MUR1560F
Extended
- Manufacturer
- LGE
- MFR.Part #
- MUR1560F
- JLCPCB Part #
- C5370515
- Package
- ITO-220AC
- Description
- -65℃~+150℃ 1 Independent 1.7V@15A 10uA@600V 150A 15A 50ns 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1002
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1002
In-stock Item Pricing
Qty Unit Price
1+
$0.3963
10+
$0.3158
50+
$0.2626
100+
$0.2191
500+
$0.1998
1000+
$0.1885
Related Products
Welcome back, may I help you?