
* Images are for reference only
MUR1060FCT
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MUR1060FCT
- JLCPCB Part #
- C698738
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.6V@5A 10A 10uA@600V 35ns 50A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.5526
10+
$0.4624
50+
$0.3158
100+
$0.2675
500+
$0.2465
1000+
$0.2336
Related Products
Welcome back, may I help you?