
* Images are for reference only
MTQH303020D100MBT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MTQH303020D100MBT
- JLCPCB Part #
- C50345881
- Package
- SMD,3x3mm
- Description
- 10uH 135mΩ 2.5A 3.8A ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2615
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2615
In-stock Item Pricing
Qty Unit Price
1+
$0.1760
50+
$0.1394
150+
$0.1238
500+
$0.1042
3000+
$0.0955
6000+
$0.0902
Related Products
Welcome back, may I help you?