
* Images are for reference only
MTP315-1210S1
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTP315-1210S1
- JLCPCB Part #
- C5142407
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.5mm 2 2.5mm 20P 2x10P 3mm 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 304
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 304
In-stock Item Pricing
Qty Unit Price
1+
$0.0318
100+
$0.0311
300+
$0.0307
1000+
$0.0302
Related Products
Welcome back, may I help you?