
* Images are for reference only
MT9523CT-30BF5
Extended
- Manufacturer
- Magn Tek
- MFR.Part #
- MT9523CT-30BF5
- JLCPCB Part #
- C5124627
- Package
- SOP-8
- Description
- -40℃~+150℃ 1mΩ 2.2us 2.5kVrms 250kHz 5V 66.7mV/A Support ±30A SOP-8 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 458
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 458
In-stock Item Pricing
Qty Unit Price
1+
$0.9747
10+
$0.8780
30+
$0.8249
100+
$0.7636
500+
$0.7572
1000+
$0.7443
Related Products
Welcome back, may I help you?