
* Images are for reference only
MT9522WT-50BF5
Extended
- Manufacturer
- Magn Tek
- MFR.Part #
- MT9522WT-50BF5
- JLCPCB Part #
- C19673846
- Package
- SOP-16W
- Description
- -40℃~+150℃ 0.75mΩ 2.2us 250kHz 4.8kVrms 40mV/A 5V Overcurrent Protection、Bidirectional detection、Under-voltage lockout、Power-on reset Support ±50A SOP-16W Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1413
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1411
In-stock Item Pricing
Qty Unit Price
1+
$2.1418
10+
$1.8121
30+
$1.6063
100+
$1.3957
500+
$1.3008
1500+
$1.2590
Related Products
Welcome back, may I help you?