
* Images are for reference only
MT8111ET-B
Extended
- Manufacturer
- Magn Tek
- MFR.Part #
- MT8111ET-B
- JLCPCB Part #
- C879569
- Package
- SOT-23
- Description
- -40℃~+150℃ 100kHz 11mT 2.8V~24V 3.5mA 8mT Open Drain Unipolar SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 595
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 595
In-stock Item Pricing
Qty Unit Price
1+
$0.2672
50+
$0.2079
150+
$0.1826
500+
$0.1507
3000+
$0.1181
6000+
$0.1096
Related Products
Welcome back, may I help you?