
* Images are for reference only
MT3411A-EN
Extended
- Manufacturer
- Magn Tek
- MFR.Part #
- MT3411A-EN
- JLCPCB Part #
- C879543
- Package
- TO-92S
- Description
- -2.4mT -40℃~+150℃ 2.3mA 2.4mT 2.8V~24V 400kHz Open Drain TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 743
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 743
In-stock Item Pricing
Qty Unit Price
1+
$0.2298
50+
$0.1813
150+
$0.1605
1000+
$0.1309
2000+
$0.1193
5000+
$0.1123
Related Products
Welcome back, may I help you?