
* Images are for reference only
MT31X472K631PXE
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- MT31X472K631PXE
- JLCPCB Part #
- C3013475
- Package
- 1206
- Description
- 4.7nF 630V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3235
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3213
In-stock Item Pricing
Qty Unit Price
1+
$0.0710
100+
$0.0575
300+
$0.0505
1000+
$0.0456
4000+
$0.0414
8000+
$0.0393
Welcome back, may I help you?