
* Images are for reference only
MH253KUA
Extended
- Manufacturer
- MST(Magnesensor Tech (MST))
- MFR.Part #
- MH253KUA
- JLCPCB Part #
- C114371
- Package
- TO-92S
- Description
- -40℃~+125℃ 2.5V~6V 2.5mT 2.6mA 3mT Omnipolar Open Drain TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1027
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1027
In-stock Item Pricing
Qty Unit Price
1+
$0.1933
50+
$0.1526
150+
$0.1352
1000+
$0.1134
2000+
$0.1037
5000+
$0.0979
10000+
$0.0968
20000+
$0.0960
Related Products
Welcome back, may I help you?