
* Images are for reference only
MST8011AI-22-33E50.000000
Extended
- Manufacturer
- MSTM
- MFR.Part #
- MST8011AI-22-33E50.000000
- JLCPCB Part #
- C50199633
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 3.3V 4.9mA 50MHz LVCMOS、HCMOS ±25ppm SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 559
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 559
In-stock Item Pricing
Qty Unit Price
1+
$0.5523
10+
$0.4479
30+
$0.3966
100+
$0.3436
500+
$0.3131
1000+
$0.2970
Welcome back, may I help you?