
* Images are for reference only
MST8011AI-21-33E12.000000
Extended
- Manufacturer
- MSTM
- MFR.Part #
- MST8011AI-21-33E12.000000
- JLCPCB Part #
- C49374587
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12MHz 3.3V 4.9mA LVCMOS、HCMOS ±20ppm SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$0.5427
10+
$0.4383
30+
$0.3869
100+
$0.3356
500+
$0.3035
1000+
$0.2874
Welcome back, may I help you?