
* Images are for reference only
MSS1P5-M3/89A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSS1P5-M3/89A
- JLCPCB Part #
- C3758581
- Package
- MicroSMP(DO-219AD)
- Description
- -55℃~+150℃ 1 Independent 150uA@50V 1A 25A 50V 680mV@1A MicroSMP(DO-219AD) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 242
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 242
In-stock Item Pricing
Qty Unit Price
1+
$0.1373
50+
$0.1092
150+
$0.0954
500+
$0.0849
2500+
$0.0765
4500+
$0.0723
Related Products
Welcome back, may I help you?