
* Images are for reference only
MSPM0L1304TDYYR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSPM0L1304TDYYR
- JLCPCB Part #
- C19189335
- Package
- SOT-23-16
- Description
- -40℃~+105℃ 1.62V~3.6V 13 16KB 2KB 32 Bit 32MHz ARM Cortex-M0+ Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Window watchdog (WWDG) SOT-23-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3173
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3173
In-stock Item Pricing
Qty Unit Price
1+
$1.0810
10+
$0.9054
30+
$0.8104
100+
$0.7024
500+
$0.6541
1000+
$0.6315
Related Products
Welcome back, may I help you?