
* Images are for reference only
MSP430FR5858IRHAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR5858IRHAR
- JLCPCB Part #
- C2873396
- Package
- VQFN-40(6x6)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 16 Bit 16MHz 2KB 33 48KB Built-in FRAM MSP430 CPUXV2 VQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.4892
10+
$3.3026
30+
$3.1917
100+
$3.0808
500+
$3.0277
1000+
$3.0052
Related Products
Welcome back, may I help you?