
* Images are for reference only
XC6201P502PR-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- XC6201P502PR-MS
- JLCPCB Part #
- C22462574
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 12V 170mV@(100mA) 2uA 300mA 5V Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.1296
50+
$0.1024
150+
$0.0889
1000+
$0.0787
2000+
$0.0706
5000+
$0.0664
Related Products
Welcome back, may I help you?