
* Images are for reference only
TL431CDBZR-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- TL431CDBZR-MS
- JLCPCB Part #
- C52988879
- Package
- SOT-23
- Description
- -40℃~+85℃ 100mA 2.483V~36V 250uA 50ppm/℃ Adjustable SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.0755
100+
$0.0600
300+
$0.0522
3000+
$0.0464
6000+
$0.0417
9000+
$0.0394
Related Products
Welcome back, may I help you?