
* Images are for reference only
SS3150C-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- SS3150C-MS
- JLCPCB Part #
- C47021044
- Package
- SMC
- Description
- -55℃~+150℃ 1 Independent 150V 3A 3mA@150V 950mV@3A SMC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2690
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2685
In-stock Item Pricing
Qty Unit Price
1+
$0.0550
100+
$0.0439
300+
$0.0383
3000+
$0.0341
6000+
$0.0307
9000+
$0.0290
Related Products
Welcome back, may I help you?