
* Images are for reference only
SRV05-4-P-T7
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- SRV05-4-P-T7
- JLCPCB Part #
- C6454456
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 0.6pF 12V 1uA 4.5A@8/20us 5V 60W@8/20us 6V ESD Four channels IEC 61000-4-2 SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7145
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6850
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
200+
$0.0278
600+
$0.0235
3000+
$0.0208
9000+
$0.0185
21000+
$0.0172
Related Products
Welcome back, may I help you?