This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMF60CA-MS

Extended
Manufacturer
MSKSEMI
MFR.Part #
SMF60CA-MS
JLCPCB Part #
C7473258
Package
SOD-123FL
Description
-55℃~+150℃ 1.8A@10/1000us 1uA 200W@10/1000us 60V 73.7V 96.8V Bidirectional TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2300

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2300

In-stock Item Pricing

Qty Unit Price
1+ $0.0196
500+ $0.0153
3000+ $0.0129
6000+ $0.0115
24000+ $0.0102
51000+ $0.0096

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons