
* Images are for reference only
SMF170A-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- SMF170A-MS
- JLCPCB Part #
- C7473269
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 170V 189V 1uA 200W 275V 600mA TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 695
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0166
500+
$0.0129
3000+
$0.0109
6000+
$0.0096
24000+
$0.0086
51000+
$0.0080
Related Products
Welcome back, may I help you?