
* Images are for reference only
SMCJ24CA
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- SMCJ24CA
- JLCPCB Part #
- C17702971
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 1uA 24V 29.5V 38.6A 38.9V Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 725
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 633
In-stock Item Pricing
Qty Unit Price
1+
$0.0807
50+
$0.0636
150+
$0.0553
500+
$0.0489
3000+
$0.0437
6000+
$0.0412
Related Products
Welcome back, may I help you?