
* Images are for reference only
SMAJ70A
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- SMAJ70A
- JLCPCB Part #
- C5174667
- Package
- SMA
- Description
- 113V 1uA 3.54A@10/1000us 400W@10/1000us 70V 86V TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
200+
$0.0222
600+
$0.0188
2000+
$0.0167
10000+
$0.0150
20000+
$0.0140
Related Products
Welcome back, may I help you?