This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

P6SMB39A(MS)

Extended
Manufacturer
MSKSEMI
MFR.Part #
P6SMB39A(MS)
JLCPCB Part #
C20538990
Package
DO-214AA(SMB)
Description
-65℃~+150℃ 1 11.3A 1uA 33.3V 41V 53.9V 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5053

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 5051

In-stock Item Pricing

Qty Unit Price
1+ $0.0479
100+ $0.0381
300+ $0.0333
3000+ $0.0286
6000+ $0.0257
9000+ $0.0243

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons