This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

P6SMB36CA(MS)

Extended
Manufacturer
MSKSEMI
MFR.Part #
P6SMB36CA(MS)
JLCPCB Part #
C20538989
Package
DO-214AA(SMB)
Description
-65℃~+150℃ 1 12.2A 1uA 30.8V 37.8V 49.9V 600W Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1140

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1140

In-stock Item Pricing

Qty Unit Price
1+ $0.0479
100+ $0.0379
300+ $0.0328
3000+ $0.0291
6000+ $0.0261
9000+ $0.0246

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons