This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSXC6210B282MR

Extended
Manufacturer
MSKSEMI
MFR.Part #
MSXC6210B282MR
JLCPCB Part #
C49375236
Package
SOT-23-5
Description
-40℃~+85℃ 1 2.8V 2uA 360mV@(600mA) 5.5V 600mA 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2531

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2531

In-stock Item Pricing

Qty Unit Price
1+ $0.1331
50+ $0.1060
150+ $0.0925
500+ $0.0824
3000+ $0.0741
6000+ $0.0701

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons