
* Images are for reference only
MSTPS7A2012PDQNR
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MSTPS7A2012PDQNR
- JLCPCB Part #
- C49208537
- Package
- DFN-4L(1x1)
- Description
- 1 1.2V 300mA 420mV@(200mA) 5.5V 66dB@(100Hz) 800nA 80uVrms Over Current Protection、Over Temperature Protection、Enable DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3903
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3894
In-stock Item Pricing
Qty Unit Price
1+
$0.2891
50+
$0.2284
150+
$0.2024
500+
$0.1699
2500+
$0.1555
5000+
$0.1468
Related Products
Welcome back, may I help you?