This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MS0603ESDA-24

Extended
Manufacturer
MSKSEMI
MFR.Part #
MS0603ESDA-24
JLCPCB Part #
C2830165
Package
0603
Description
-55℃~+125℃ 1 1pF 20uA 24V 250V ESD IEC 61000-4-5 0603 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 471

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 471

In-stock Item Pricing

Qty Unit Price
1+ $0.0231
200+ $0.0183
600+ $0.0156
4000+ $0.0127
8000+ $0.0113
20000+ $0.0105

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons