
* Images are for reference only
MMBD4148SE-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MMBD4148SE-MS
- JLCPCB Part #
- C52287389
- Package
- SOT-23
- Description
- 1 Pair Series Connection 100V 1V@10mA 200mA 350mW 5uA SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2150
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2150
In-stock Item Pricing
Qty Unit Price
1+
$0.0182
500+
$0.0142
3000+
$0.0121
6000+
$0.0108
24000+
$0.0097
51000+
$0.0090
Related Products
Welcome back, may I help you?