
* Images are for reference only
HT7544-2-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- HT7544-2-MS
- JLCPCB Part #
- C30197492
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 1.5uA 100mA 30V 4.4V 55mV@(1mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.1103
50+
$0.0872
150+
$0.0757
1000+
$0.0670
2000+
$0.0601
5000+
$0.0567
Related Products
Welcome back, may I help you?