
* Images are for reference only
HT7533-1
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- HT7533-1
- JLCPCB Part #
- C5379156
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1.5uA 100mA 24V 3.3V 55mV@(1mA) Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2440
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2438
In-stock Item Pricing
Qty Unit Price
1+
$0.0550
100+
$0.0436
300+
$0.0378
1000+
$0.0333
5000+
$0.0299
10000+
$0.0282
Related Products
Welcome back, may I help you?