
* Images are for reference only
HT7533-1
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- HT7533-1
- JLCPCB Part #
- C5379078
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 1 100mA 24V 3.3V 3uA 55mV@(1mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12338
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11857
In-stock Item Pricing
Qty Unit Price
1+
$0.0353
200+
$0.0279
600+
$0.0237
3000+
$0.0213
9000+
$0.0191
21000+
$0.0179
Related Products
Welcome back, may I help you?