This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ESD5V0D5-MS

Extended
Manufacturer
MSKSEMI
MFR.Part #
ESD5V0D5-MS
JLCPCB Part #
C2836372
Package
SOD-523
Description
-40℃~+125℃ 18.6V 1uA 5V 6.2V 80pF 9.4A@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2399

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2397

In-stock Item Pricing

Qty Unit Price
1+ $0.0167
500+ $0.0132
3000+ $0.0104
6000+ $0.0092
24000+ $0.0082
51000+ $0.0077

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons