
* Images are for reference only
AP3211KTR-G1-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- AP3211KTR-G1-MS
- JLCPCB Part #
- C52988843
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1MHz 2A 3.5V~18V 400uA Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting Step-down type Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2750
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2750
In-stock Item Pricing
Qty Unit Price
1+
$0.1958
50+
$0.1551
150+
$0.1377
500+
$0.1160
3000+
$0.1063
6000+
$0.1005
Related Products
Welcome back, may I help you?