
* Images are for reference only
AP2125K-3.0TRG1(MS)
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- AP2125K-3.0TRG1(MS)
- JLCPCB Part #
- C22365432
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 180mV@(300mA) 2uA 300mA 3V 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1101
50+
$0.0871
150+
$0.0755
500+
$0.0669
3000+
$0.0600
6000+
$0.0566
Related Products
Welcome back, may I help you?