
* Images are for reference only
1SS357
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- 1SS357
- JLCPCB Part #
- C5240602
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 Independent 100mA 1A 40V 5uA@40V 600mV@100mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2954
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2954
In-stock Item Pricing
Qty Unit Price
1+
$0.0147
500+
$0.0117
3000+
$0.0087
6000+
$0.0077
24000+
$0.0068
51000+
$0.0063
Related Products
Welcome back, may I help you?