
* Images are for reference only
MSK4010D
Extended
- Manufacturer
- Shikues
- MFR.Part #
- MSK4010D
- JLCPCB Part #
- C22396357
- Package
- SOD-882
- Description
- 1 Independent 1A 30uA@10V 3A 40V 580mV@1A SOD-882 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 746
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 745
In-stock Item Pricing
Qty Unit Price
1+
$0.0289
200+
$0.0226
600+
$0.0191
2000+
$0.0170
10000+
$0.0150
20000+
$0.0140
Related Products
Welcome back, may I help you?