This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MSESDAVLC6V1-1BM2

Extended
Manufacturer
MSKSEMI
MFR.Part #
MSESDAVLC6V1-1BM2
JLCPCB Part #
C2847044
Package
SOD-882
Description
12.5V 5.5A 500nA 6V 70W@8/20us 8V 8pF ESD IEC 61000-4-2 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7574

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 7355

In-stock Item Pricing

Qty Unit Price
1+ $0.0655
100+ $0.0539
300+ $0.0479
1000+ $0.0435
5000+ $0.0323
10000+ $0.0307

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons