
* Images are for reference only
MS8829
Extended
- Manufacturer
- Hangzhou Ruimeng Tech
- MFR.Part #
- MS8829
- JLCPCB Part #
- C231941
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+80℃ 1.5A 470mΩ、600mΩ 890uA 8V~35V Three Phase QFN-24-EP(4x4) Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1545
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1544
In-stock Item Pricing
Qty Unit Price
1+
$1.1857
10+
$0.9827
30+
$0.8716
100+
$0.7459
500+
$0.6895
1000+
$0.6638
2500+
$0.6557
5000+
$0.6509
Related Products
Welcome back, may I help you?