
* Images are for reference only
MS8313
Extended
- Manufacturer
- Hangzhou Ruimeng Tech
- MFR.Part #
- MS8313
- JLCPCB Part #
- C231942
- Package
- HTSSOP-28-EP
- Description
- -40℃~+150℃ 1.75A 2.5A 240mΩ 3 500uA Three Phase HTSSOP-28-EP Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5915
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5867
In-stock Item Pricing
Qty Unit Price
1+
$1.1325
10+
$1.0278
30+
$0.9698
100+
$0.9054
500+
$0.8764
1000+
$0.8619
Related Products
Welcome back, may I help you?