
* Images are for reference only
MS51FC0AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- MS51FC0AE
- JLCPCB Part #
- C910591
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 12bit 18 2.4V~5.5V 24MHz 2KB 32KB 51 Family 8 Bit Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 625
Minimum: 1
Full Reel: 74
$0.01
Add To List
Available Order Qty: 451
In-stock Item Pricing
Qty Unit Price
1+
$0.8522
10+
$0.6911
30+
$0.6106
74+
$0.4914
518+
$0.4447
1036+
$0.4189
Related Products
Welcome back, may I help you?