
* Images are for reference only
MS5148T
Extended
- Manufacturer
- Hangzhou Ruimeng Tech
- MFR.Part #
- MS5148T
- JLCPCB Part #
- C5371299
- Package
- TSSOP-28
- Description
- -40℃~+125℃ 100nA 10ppm/℃ 2.7V~5.25V 24 2kHz 2kHz 3.9MHz~4.25MHz、4.096MHz 4 Built-in External、Built-in External、Built-in SPI Sigma-Delta Support Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 455
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 454
In-stock Item Pricing
Qty Unit Price
1+
$4.7588
10+
$4.0693
30+
$3.6585
100+
$3.2429
500+
$3.0512
1000+
$2.9642
Related Products
Welcome back, may I help you?