
* Images are for reference only
MS512
Extended
- Manufacturer
- Hangzhou Ruimeng Tech
- MFR.Part #
- MS512
- JLCPCB Part #
- C482686
- Package
- QFN-32-EP(5x5)
- Description
- 13.56MHz 2.5V~3.6V Built-in antenna driver、Data verification、Low power wake-up I2C、SPI、UART QFN-32-EP(5x5) RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.1120
10+
$1.7963
30+
$1.5997
100+
$1.3967
500+
$1.3065
1000+
$1.2663
2000+
$1.2501
4000+
$1.2405
Related Products
Welcome back, may I help you?