
* Images are for reference only
MS1836S
Extended
- Manufacturer
- Macrosilicon
- MFR.Part #
- MS1836S
- JLCPCB Part #
- C5240805
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 2Gbps 3.135V~3.465V I2C QFN-48-EP(7x7) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 473
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 432
In-stock Item Pricing
Qty Unit Price
1+
$1.9799
10+
$1.6738
30+
$1.4821
260+
$1.2872
520+
$1.1986
1040+
$1.1599
Related Products
Welcome back, may I help you?