
* Images are for reference only
MPXV7025DP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXV7025DP
- JLCPCB Part #
- C432198
- Package
- SOP-8
- Description
- -25Kpa~25Kpa -40℃~+125℃ 1ms 4.75V~5.25V SOP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$21.7978
10+
$20.7104
30+
$18.8288
100+
$17.1856
Related Products
Welcome back, may I help you?